Connector Headers and PCB Receptacles
0026603082
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole KK
MolexOther Part Names : 26603082
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
31.53
Product Depth (mm)
18.03
Product Height (mm)
8.25
Tradename
KK
Mounting
Through Hole

