Connector Headers and PCB Receptacles
0026602120
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 26602120
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
3.276
Product Length (mm)
47.4
Product Depth (mm)
6.35
Product Height (mm)
14.73
Tradename
KK
Tail Length (mm)
3.56
Mounting
Through Hole

