Arrow Electronic Components Online
0026013114|MOLEX|simage
0026013114|MOLEX|limage
Connector Headers and PCB Receptacles

0026013114

Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    4.2
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.867
  • Product Length (mm)
    5.4
  • Product Depth (mm)
    19.94
  • Product Height (mm)
    11.4
  • Tradename
    Mini-Fit Jr
  • Tail Length (mm)
    3.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources