Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Midget
Fuse Size
10 X 38
Number of Poles
3
Current Rating (A)
30
Maximum Voltage Rating
600VAC|600VDC
Termination Style
Screw
Product Depth (mm)
59.5
Product Height (mm)
81
Mounting
DIN Rail
Order Quantity

