Connector Discrete Wire Housing
0022552402
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexOther Part Names : 22552402
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.43
Product Length (mm)
50.77
Product Depth (mm)
8.1
Product Height (mm)
15.24
Tradename
SL™
Mounting
Cable Mount

