Connector Headers and PCB Receptacles
0022285081
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK Bag
MolexOther Part Names : 22285081
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.571
Product Length (mm)
20.32
Product Depth (mm)
2.49
Product Height (mm)
10.42
Tradename
KK
Mounting
Through Hole

