Connector Headers and PCB Receptacles
0022285042
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 22285042
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.268
Product Length (mm)
10.16
Product Depth (mm)
2.49
Product Height (mm)
9.78
Tradename
KK
Tail Length (mm)
3.43
Mounting
Through Hole

