Connector Headers and PCB Receptacles
0022233034
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag
MolexOther Part Names : 22233034
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.39
Product Length (mm)
7.49
Product Depth (mm)
6.35
Product Height (mm)
10.67
Tradename
KK
Mounting
Through Hole

