Connector Headers and PCB Receptacles
0022232151
Conn Wire to Board HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 22232151
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.75
Product Length (mm)
38.1
Product Depth (mm)
6.35
Product Height (mm)
10.67
Tradename
KK
Tail Length (mm)
3.56
Mounting
Through Hole

