Connector Headers and PCB Receptacles
0022232061
0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com
MolexOther Part Names : 22232061
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.692
Product Length (mm)
15.24
Product Depth (mm)
6.35
Product Height (mm)
10.67
Tradename
KK
Contact Plating Thickness
(2.54/1.27)um
Tail Length (mm)
3.56
Mounting
Through Hole

