커넥터 헤더 및 PCB 콘센트
0022232021
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 22232021
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.222
Product Length (mm)
4.93
Product Depth (mm)
6.35
Product Height (mm)
10.67
Tradename
KK
Contact Plating Thickness
(2.54/1.27)um
Tail Length (mm)
3.56
Mounting
Through Hole
Order Quantity

