Connector Headers and PCB Receptacles
0022162100
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray
MolexOther Part Names : 22162100
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
1.049
Product Length (mm)
25.3
Product Depth (mm)
7.9
Product Height (mm)
7.7
Tradename
KK
Mounting
Through Hole
Order Quantity

