Connector Headers and PCB Receptacles
0022152066
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
0.635
Product Length (mm)
15.14
Product Depth (mm)
7.9
Product Height (mm)
7.7
Tradename
KK
Tail Length (mm)
3.35
Mounting
Through Hole

