Connector Headers and PCB Receptacles
0022057045
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
MolexOther Part Names : 22057045
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Polarization Type
Dual Side Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.4366
Product Length (mm)
12.4
Product Depth (mm)
7.9
Product Height (mm)
4.9
Tradename
Mini-SPOX
Contact Plating Thickness
(3/1)um
Tail Length (mm)
3.5
Mounting
Through Hole

