Connector Headers and PCB Receptacles
0022035097
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK
MolexOther Part Names : 22035097
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Product Weight (g)
0.726
Product Length (mm)
22.61
Product Depth (mm)
2.36
Product Height (mm)
10.8
Tradename
KK
Tail Length (mm)
6.73
Mounting
Through Hole

