Connector Headers and PCB Receptacles
0022032021
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 22032021
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.139
Product Length (mm)
4.83
Product Depth (mm)
2.36
Product Height (mm)
10.79
Tradename
KK
Contact Plating Thickness
(1.52/1.27)um
Tail Length (mm)
3.43
Mounting
Through Hole

