Connector Discrete Wire Housing
0022013167
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
MolexOther Part Names : 22013167
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
16
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
1.7
Product Length (mm)
41.2
Product Depth (mm)
6.62
Product Height (mm)
12.7
Tradename
KK®
Mounting
Cable Mount

