Arrow Electronic Components Online
0022013027|MOLEX|simage
0022013027|MOLEX|limage
Connector Discrete Wire Housing

0022013027

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White KK 254 Bag

Molex
Datasheets 

Other Part Names : 22013027

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    600VDC|500VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.255
  • Product Length (mm)
    5.64
  • Product Depth (mm)
    6.62
  • Product Height (mm)
    12.7
  • Tradename
    KK 254
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources