Connector Discrete Wire Housing
0022012157
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
MolexOther Part Names : 22012157
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
15
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
1.576
Product Length (mm)
38.66
Product Height (mm)
12.7
Tradename
KK®
Mounting
Cable Mount

