Arrow Electronic Components Online
0022012031|MOLEX|simage
0022012031|MOLEX|limage
Connector Discrete Wire Housing

0022012031

Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag

Molex
Datasheets 

Other Part Names : 22012031

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    500VAC|600VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.33
  • Product Length (mm)
    8.18
  • Product Height (mm)
    12.7
  • Tradename
    KK®
  • Keyed
    No
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources