Arrow Electronic Components Online
0019092159|MOLEX|simage
0019092159|MOLEX|limage
Connector Discrete Wire Housing

0019092159

Conn Housing HDR 15 POS 6.7mm Crimp ST Cable Mount Natural Bag

Molex
Datasheets 

Other Part Names : 19092159

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.7
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    35.36
  • Product Depth (mm)
    27.05
  • Product Height (mm)
    30.1
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources