Connector Discrete Wire Housing
0019092068
Conn Housing HDR 6Power POS 6.7mm Crimp ST Panel Mount Natural Bag
MolexOther Part Names : 19092068
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
7.382
Product Depth (mm)
19.96
Product Height (mm)
30.15
Mounting
Panel Mount
Order Quantity

