Connector Discrete Wire Housing
0019092038
Conn Housing HDR 3Power POS 6.7mm Crimp ST Panel Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.716
Product Depth (mm)
13.26
Product Height (mm)
30.15
Mounting
Panel Mount
Order Quantity

