Connector Discrete Wire Housing
0019092037
Conn Housing PL 3Power POS 6.7mm Crimp ST Panel Mount Natural Bag
MolexOther Part Names : 19092037
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.35
Product Depth (mm)
13.26
Product Height (mm)
30.15
Mounting
Panel Mount

