Arrow Electronic Components Online
0016020108|MOLEX|simage
0016020108|MOLEX|limage
Connector Contact

0016020108

Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag

Molex
Datasheets 

Other Part Names : 16020108

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    600VDC|600VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.102
  • Product Length (mm)
    21.39
  • Product Height (mm)
    2.2
  • Tradename
    SL™
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources