Arrow Electronic Components Online
0016020079|MOLEX|simage
0016020079|MOLEX|limage
Connector Contact

0016020079

Contact PIN Crimp ST Cable Mount 32-36AWG SL™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.098
  • Product Length (mm)
    21.39
  • Product Depth (mm)
    1.32
  • Product Height (mm)
    2.18
  • Tradename
    SL™
  • Wire Size (AWG)
    32-36
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources