Connector Discrete Wire Housing
0015976041
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.456
Product Depth (mm)
15.3
Product Height (mm)
23.9
Tradename
Mini-Fit® TPA
Mounting
Cable Mount

