Arrow Electronic Components Online
0015921450|MOLEX|simage
0015921450|MOLEX|limage
Connector SCSI

0015921450

Conn EBBI RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBI™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    EBBI
  • Gender
    RCP
  • Number of Terminals
    50
  • Number of Contacts
    50
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    2000
  • Packaging
    Tray
  • Product Weight (g)
    2.99
  • Product Length (mm)
    43.15
  • Product Depth (mm)
    7
  • Product Height (mm)
    9.8
  • Tradename
    EBBI™
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources