Connector Headers and PCB Receptacles
0015916062
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD C-Grid T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.364
Product Length (mm)
7.62
Product Depth (mm)
7
Product Height (mm)
9.652
Tradename
C-Grid
Contact Plating Thickness
0.38um
Mounting
Surface Mount

