Connector Headers and PCB Receptacles
0015311036
Conn Wire to Board HDR 3Power POS 6.71mm Solder ST Thru-Hole Bag
MolexOther Part Names : 15311036
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.71
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Length (mm)
21.6
Product Depth (mm)
9.8
Product Height (mm)
15
Mounting
Through Hole

