Arrow Electronic Components Online
0015311032|MOLEX|simage
0015311032|MOLEX|limage
Connector Discrete Wire Housing

0015311032

Conn Housing RCP 3 POS 4.8mm Crimp ST Cable Mount Bag

Molex
Datasheets 

Other Part Names : 15311032

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.55
  • Product Length (mm)
    16.8
  • Product Height (mm)
    24.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources