Connector Headers and PCB Receptacles
0015247043
Conn Wire to Board RCP 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
MolexOther Part Names : 15247043
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4040
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC|600VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.897
Product Depth (mm)
9.6
Product Height (mm)
11.33
Tradename
Mini-Fit BMI
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
3.5
Mounting
Through Hole

