Connector Headers and PCB Receptacles
0015246100
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
4.041
Product Length (mm)
27.6
Product Depth (mm)
20.7
Product Height (mm)
15
Tradename
Mini-Fit BMI
Contact Plating Thickness
2.5um
Tail Length (mm)
3.3
Mounting
Through Hole

