Connector Discrete Wire Housing
0015060040
Conn Housing RCP 4Power POS 4.2mm Crimp ST Panel Mount White Mini-Fit® BMI Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.273
Product Length (mm)
40.2
Product Depth (mm)
17.3
Product Height (mm)
19.6
Tradename
Mini-Fit® BMI
Keyed
Yes
Row Spacing (mm)
4.2
Mounting
Panel Mount

