Connector Accessories
0015040343
Connector Accessories Strain Relief Straight Nylon 6/6 White Mini-Fit Jr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Strain Relief
Body Orientation
Straight
Material
Nylon 6/6
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
5.692
Product Length (mm)
48
Tradename
Mini-Fit Jr™

