Top Purchased
Connector Accessories
0015040292
Connector Accessories Polarizing Key Straight Polyester Black MX-50™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polarizing Key
Body Orientation
Straight
Material
Polyester
Color
Black
Packaging
Bag
Product Weight (g)
0.001
Tradename
MX-50™

