Connector Headers and PCB Receptacles
0010897342
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
MolexOther Part Names : 10897342
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
34
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
2.64
Product Length (mm)
43.18
Product Depth (mm)
5.08
Product Height (mm)
8.39
Tradename
C-Grid
Mounting
Through Hole

