Connector Headers and PCB Receptacles
0010181038
Conn Wire to Board M/F 3Power POS 5.03mm Solder ST Thru-Hole Bag
MolexOther Part Names : 10181038
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M/F
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.322
Product Length (mm)
19.6
Product Depth (mm)
8.4
Product Height (mm)
10.7
Mounting
Through Hole

