Connector Headers and PCB Receptacles
0010181032
Conn Shrouded Header (4 Sides) F/M 3Power POS 5.03mm Solder ST Top Entry Thru-Hole Bag
MolexOther Part Names : 10181032
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
F/M
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
25
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.322
Product Length (mm)
19.6
Product Depth (mm)
8.4
Product Height (mm)
10.7
Contact Plating Thickness
5.08um
Tail Length (mm)
4.3
Mounting
Through Hole

