Connector Discrete Wire Housing
0010112023
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White KK® Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
600VDC|500VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.196
Product Length (mm)
5.64
Product Depth (mm)
5.72
Product Height (mm)
12.9
Tradename
KK®
Keyed
Yes
Mounting
Cable Mount

