Arrow Electronic Components Online
0010022|EZURIO|simage
0010022|EZURIO|originalImage
Antennas

001-0022

Antenna Flex -1.5dBi Gain 2500MHz Bulk

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Flex
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    -1.5dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    MHF4L
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Package Height
    2.5
  • Package Width
    11
  • Package Length
    41.25
Order Quantity

Documentation and Resources

Datasheets
Design resources