Arrow Electronic Components Online
0010016|EZURIO|simage
0010016|EZURIO|limage
Antennas

001-0016

Antenna Flex -3.4dBi Gain 2480MHz/5900MHz Bulk

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Flex
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Center Frequency (MHz)
    2400|5000
  • Maximum Frequency (MHz)
    2480|5900
  • Typical Antenna Gain
    -3.4dBi
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Package Height
    2.45
  • Package Width
    12.7
  • Package Length
    38.6

Documentation and Resources

Datasheets
Design resources