Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Flex
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
-1.5dBi
Maximum VSWR
2
Impedance (Ohm)
50
Termination
U.FL
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Package Height
3.4
Package Width
10.8
Package Length
41.4

