Connector Discrete Wire Housing
0009503081
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
MolexOther Part Names : 09503081
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
2.064
Product Length (mm)
31.6
Product Depth (mm)
6.4
Product Height (mm)
15.88
Tradename
KK®
Keyed
Yes
Mounting
Cable Mount

