Connector Discrete Wire Housing
0009501051
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount Off-White SPOX™ Bag
MolexOther Part Names : 09501051
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.4671
Product Length (mm)
20.94
Product Depth (mm)
8.85
Product Height (mm)
16
Tradename
SPOX™
Mounting
Cable Mount

