Arrow Electronic Components Online
0009483106|MOLEX|simage
0009483106|MOLEX|limage
커넥터 헤더 및 PCB 콘센트

0009483106

Conn Socket Strip RCP 10Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray

Molex
Datasheets 

Other Part Names : 09483106

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Dual Key
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    3.257
  • Product Length (mm)
    39.52
  • Product Depth (mm)
    7.82
  • Product Height (mm)
    11.4
  • Tradename
    KK 396
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources