Arrow Electronic Components Online
0008700048|MOLEX|simage
0008700048|MOLEX|limage
Connector Contact

0008700048

Contact SKT Crimp ST Cable Mount 22-28AWG KK® Reel

Molex
Datasheets 

Other Part Names : 08700048

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Weight (g)
    91.5m
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    3.39
  • Tradename
    KK®
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources