Connector Discrete Wire Housing
0003091061
Conn Housing RCP 6 POS 5.03mm Crimp ST Panel Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 03091061
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.101
Product Length (mm)
16.97
Product Height (mm)
26.7
Mounting
Panel Mount
Order Quantity

