Connector Discrete Wire Housing
0003091011
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 03091011
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.455
Product Length (mm)
8.1
Product Depth (mm)
7.54
Product Height (mm)
26.2
Mounting
Cable Mount
Order Quantity

