Connector Discrete Wire Housing
0003062061
Conn Housing HDR 6Power POS 3.68mm Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6Power
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.417
Product Length (mm)
11.4
Product Depth (mm)
15.1
Product Height (mm)
19
Mounting
Cable Mount
Family/Series
1625
ALIAS
0003062061, 1625-6P1
ROHS Version
2011/65/EU, 2015/863
Order Quantity

